Pneumatic Manual Control Valve | Rotary Knob | RS
Recently searched

    Pneumatic Manual Control Valves

    Pneumatic manual control valves form part of a pneumatic control system, allowing the operator to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations. Our range of pneumatic manual control valves features products from leading brands in the industry, including Festo, SMC, Norgren, Parker, EMERSON and RS PRO.

    What are pneumatic manual control valves used for?

    Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, allowing for air to flow through a tube in one direction and not another, ensuring the smooth operation of the pneumatic system. Also used for pressure relief, manual control valves allow the maintenance of pressure within the system, diverting or releasing air to allow excess issue to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

    Types of pneumatic manual control valves

    Pneumatic manual control valves can vary according to a number of different characteristics, variations of which will be more suitable to different applications. One characteristic is the method of control, for example, which can take several different forms, including knobs, levers and foot pedals. Other variable characteristics include the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.

    1030 Products showing for Pneumatic Manual Control Valves

    RS PRO
    Pedal
    G 1/8
    5/2
    1/8in
    G
    Super X manual valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Handle
    -
    3/2
    1/8in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    RS PRO
    Rotary Knob
    -
    Pneumatic Relay
    8mm
    -
    HVFF
    Blue
    10 bars
    Polyoxymethylene
    -
    0°C
    +60°C
    2
    2
    RS PRO
    Manual
    G 1/4
    5/3
    1/4in
    G
    H
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Handle
    Push In 6 mm
    Pneumatic Relay
    2.5mm
    -
    -
    Red
    20 bar
    Brass
    -
    -20°C
    +80°C
    2
    -
    RS PRO
    Manual
    G 1/8
    3/2
    1/8in
    G
    MV
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Toggle
    G 1/8
    3/2
    1/8in
    G
    super X manual 3/2 valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Push Pull
    Push In 6 mm
    4/2
    6mm
    Push In
    ACV
    Red
    16 bar
    -
    300L/min
    -10°C
    +50°C
    4/2
    -
    RS PRO
    Manual
    G 1/8
    5/2
    1/8in
    G
    -
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Plunger
    G 1/8
    3/2
    1/8in
    G
    super X Mechanical 3/2 valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Handle
    R 1/4
    Pneumatic Relay
    6.35mm
    ISO 7
    -
    Red
    20 bar
    Brass
    1.4m³/h
    -20°C
    +80°C
    2
    -
    RS PRO
    Lever
    Metric M5
    3/2
    M5
    Metric
    BR
    -
    10 bar
    -
    125L/min
    -10°C
    +50°C
    3/2
    -
    RS PRO
    Roller Lever
    G 1/8
    3/2
    1/8in
    G
    super X Mechanical 3/2 valve
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Manual
    One Touch Fitting 12 mm
    Pneumatic Relay
    12mm
    Metric
    HBVU
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Rotary Knob
    -
    Pneumatic Relay
    6mm
    -
    HVFF
    Blue
    10 bars
    Polyoxymethylene
    -
    0°C
    +60°C
    2
    2
    RS PRO
    Handle
    R 3/8
    Pneumatic Relay
    9.525mm
    ISO 7
    -
    Red
    20 bar
    Brass
    3.1m³/h
    -20°C
    +80°C
    2
    -
    RS PRO
    Handle
    -
    Pneumatic Relay
    2.5mm
    -
    -
    -
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    -
    -
    RS PRO
    Handle
    -
    3/2
    1/4in
    BSPT
    -
    Blue
    9.9 kgf/cm², 990 kPa
    -
    -
    0°C
    +60°C
    2
    3
    RS PRO
    Manual
    G 1/4
    5/2
    1/4in
    G
    H
    -
    8bar
    -
    -
    -5°C
    +50°C
    -
    -
    RS PRO
    Push Pull
    Push In 4 mm
    4/2
    4mm
    Push In
    BHP
    Red
    16 bar
    -
    300L/min
    -10°C
    +50°C
    4/2
    -
    Results per page