Isolated DC to High Voltage DC Converters

Filters

Viewing 1 - 20 of 144 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8325
Mfr. Part No.AG30P-5
BrandXP Power
$311.15
Each
units
3kV dc 0 → 5 V dc - 320µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8335
Mfr. Part No.AGH60P-5
BrandXP Power
$460.04
Each
units
6kV dc 0 → 5 V dc - 250µA Surface Mount 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8316
Mfr. Part No.AG02P-5
BrandXP Power
$127.07
Each
units
200V dc 0 → 5 V dc - 5mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8293
Mfr. Part No.A04P-5
BrandXP Power
$196.91
Each
units
400V dc 0 → 5 V dc - 2.5mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0462
Mfr. Part No.E15
BrandXP Power
$285.79
Each
units
1.5kV 0 → 12 V dc 3W 2mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8427
Mfr. Part No.Q05-5
BrandXP Power
$183.74
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0458
Mfr. Part No.G60
BrandXP Power
$230.01
Each
units
6kV 0 → 12 V dc 1.5W 250µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS Stock No. 123-8333
Mfr. Part No.AGH30N-5
BrandXP Power
$441.26
Each
units
3kV dc 0 → 5 V dc - 500µA Surface Mount 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8299
Mfr. Part No.A10P-12
BrandXP Power
$197.07
Each
units
1kV dc 0 → 12 V dc - 1mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8294
Mfr. Part No.A05N-12
BrandXP Power
$191.17
Each
units
500V dc 0 → 12 V dc - 2mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8307
Mfr. Part No.A20N-5
BrandXP Power
$262.83
Each
units
2kV dc 0 → 5 V dc - 500µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8439
Mfr. Part No.Q10N-12
BrandXP Power
$217.47
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0459
Mfr. Part No.E02
BrandXP Power
$206.82
Each
units
200V dc 0 → 12 V dc 3W 15mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8336
Mfr. Part No.AH01N-12
BrandXP Power
$183.92
Each
units
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 136-0463
Mfr. Part No.E30
BrandXP Power
$326.67
Each
units
3kV 0 → 15 V dc 3W 1mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8295
Mfr. Part No.A05P-5
BrandXP Power
$151.83
Each
units
500V dc 0 → 5 V dc - 2mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0467
Mfr. Part No.E70
BrandXP Power
$326.67
Each
units
7kV 0 → 15 V dc 3W 430µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8303
Mfr. Part No.A12P-5
BrandXP Power
$216.87
Each
units
1.2kV dc 0 → 5 V dc - 830µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8338
Mfr. Part No.AH025P-12
BrandXP Power
$152.69
Each
units
250V dc 0 → 12 V dc - 6mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 123-8440
Mfr. Part No.Q10N-5
BrandXP Power
$233.04
Each
units
- - - - - - - - - - - - - -