PLL Clock Buffers

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 170-3519
Mfr. Part No.NB3N551DG
$2.111
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-9854
Mfr. Part No.NB3N551DR2G
$1.271
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 787-6924
Mfr. Part No.NB3N551DG
$2.05
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6933
Mfr. Part No.NB3N551DR2G
$2.016
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 121-6394
Mfr. Part No.NB3N2304NZDTG
$2.076
Each (In a Tube of 100)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 162-9457
Mfr. Part No.NB3L553MNR4G
$1.947
Each (On a Reel of 1000)
units
4 30 mA 200MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 787-6936
Mfr. Part No.NB3N551MNR4G
$1.826
Each (In a Pack of 5)
units
4 40 mA 180MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 121-6383
Mfr. Part No.MC100EL11DG
$6.024
Each (In a Tube of 98)
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 121-6388
Mfr. Part No.MC100LVEL11DTG
$5.156
Each (In a Tube of 100)
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS Stock No. 787-6772
Mfr. Part No.MC100LVEL11DTG
$6.94
Each
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS Stock No. 787-6807
Mfr. Part No.MC100LVEP11DG
$7.73
Each
units
4 42 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - -2.375 V
RS Stock No. 787-6716
Mfr. Part No.MC100EL11DG
$6.94
Each
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 787-6914
Mfr. Part No.NB3L553DG
$3.34
Each (In a Pack of 2)
units
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 121-6390
Mfr. Part No.MC10EP11DG
$7.705
Each (In a Tube of 98)
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 162-8984
Mfr. Part No.NB7L572MNG
$19.404
Each (In a Tube of 74)
units
2 110 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS Stock No. 162-9374
Mfr. Part No.MC100EP11DG
$9.69
Each (In a Tube of 98)
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 802-2051
Mfr. Part No.NB6N14SMNG
$11.16
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 802-1982
Mfr. Part No.NB2304AI2DG
$1.643
Each (In a Pack of 10)
units
- 45 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.6 V +85 °C 133.3MHz 3 V
RS Stock No. 163-0041
Mfr. Part No.NB3U1548CDG
$7.219
Each (In a Tube of 96)
units
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS Stock No. 124-5339
Mfr. Part No.NB3N2304NZMNR4G
$1.839
Each (On a Reel of 1000)
units
5 25 mA 140MHz Surface Mount DFN 8 2 x 2 x 0.95mm 2mm 2mm 0.95mm 3.6 V +85 °C 140MHz 3 V