PLL Frequency Multipliers

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 163-2552
Mfr. Part No.NB3N2302DG
$3.231
Each (In a Tube of 98)
units
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS Stock No. 163-2553
Mfr. Part No.NB3N511DG
$6.871
Each (In a Tube of 98)
units
1 9 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V
RS Stock No. 769-5715
Mfr. Part No.NB3N2302DG
$2.87
Each
units
2 50 mA 133MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 7 V +70 °C 133MHz -0.5 V
RS Stock No. 766-0362
Mfr. Part No.NB3N511DG
$8.09
Each
units
1 9 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 4.75 V
RS Stock No. 787-6920
Mfr. Part No.NB3N502DG
$5.615
Each (In a Pack of 2)
units
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V
RS Stock No. 802-2014
Mfr. Part No.NB3N3020DTG
$14.81
Each
units
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS Stock No. 162-8970
Mfr. Part No.NB3N3020DTG
$12.188
Each (In a Tube of 96)
units
1 75 mA 210MHz Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.63 V +85 °C 210MHz 2.97 V
RS Stock No. 145-3853
Mfr. Part No.NB3N502DG
$4.784
Each (In a Tube of 98)
units
1 20 mA 50MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 190MHz 3 V