Power Factor Controllers

Filters

Viewing 1 - 20 of 56 products
Results per page
Description Price Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Zero Power Detection Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 805-0343
Mfr. Part No.FAN6982MY
$2.242
Each (In a Pack of 5)
units
75 kHz 80µA 50µA -35µA - - Surface Mount SOP 14 8.75 x 4 x 1.5mm 1.5mm 8.75mm 22 V +105 °C
New
RS Stock No. 195-2488
Mfr. Part No.NIS5020MT1TXG
$1.737
Each (On a Reel of 3000)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 786-6501
Mfr. Part No.NCP1611BDR2G
$1.444
Each (In a Pack of 5)
units
20 kHz 50µA 500mA 800mA 3 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 18.2 V +125 °C
RS Stock No. 809-5021
Mfr. Part No.FAN6961SZ
$1.086
Each (In a Pack of 10)
units
60 kHz 20µA 800µA 20µA 6 mA Yes Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C
New
RS Stock No. 195-2490
Mfr. Part No.NIS5020MT2TXG
$1.737
Each (On a Reel of 3000)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
New
RS Stock No. 195-2489
Mfr. Part No.NIS5020MT1TXG
$2.084
Each (In a Pack of 25)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
New
RS Stock No. 195-2491
Mfr. Part No.NIS5020MT2TXG
$2.084
Each (In a Pack of 25)
units
- - - - 10 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 516-5398
Mfr. Part No.MC33262PG
$1.70
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm - +105 °C
RS Stock No. 178-4353
Mfr. Part No.NCP1622DCCSNT1G
$0.64
Each (On a Reel of 3000)
units
50 kHz 70µA 277µA 42µA 3 mA - Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C
RS Stock No. 516-5382
Mfr. Part No.MC33262DG
$1.56
Each
units
- 0.25mA 0.01mA 500000µA 30 mA Yes Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C
RS Stock No. 786-8727
Mfr. Part No.MC33368DG
$2.93
Each (In a Pack of 2)
units
50 kHz 25mA 30µA 30µA 20 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 16 V +125 °C
RS Stock No. 786-6510
Mfr. Part No.NCP1653ADR2G
$2.594
Each (In a Pack of 5)
units
73.7 kHz 1.5mA 100mA 100mA 6 mA - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 14.5 V +125 °C
RS Stock No. 145-4463
Mfr. Part No.FAN9673Q
$6.294
Each (In a Tray of 250)
units
40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
New
RS Stock No. 195-2492
Mfr. Part No.NIS5820MT1TXG
$1.401
Each (On a Reel of 3000)
units
- - - - 8 A - Surface Mount WDFN 10 3 x 3 x 0.75mm 0.75mm 3mm 18 V +150 °C
RS Stock No. 161-2616
Mfr. Part No.NCP1631DR2G
$2.00
Each (On a Reel of 2500)
units
130 kHz 100µA 500mA 800mA 7 mA Yes Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 20 V 150 °C
RS Stock No. 865-1227
Mfr. Part No.FAN9673Q
$7.185
Each (In a Pack of 2)
units
40 kHz 80µA 50µA -35 (Current) μA, -40 (Voltage) μA 7 mA Yes Surface Mount LQFP 32 9 x 7 x 1.45mm 1.45mm 9mm 30 V +105 °C
RS Stock No. 178-4560
Mfr. Part No.NCP1616A1DR2G
$2.52
Each (In a Pack of 10)
units
50 kHz 16.5mA 500mA 800mA 3.5 mA - Surface Mount SOIC 9 5 x 4 x 1.75mm 1.75mm 5mm 28 V +150 °C
RS Stock No. 163-2259
Mfr. Part No.NIS5132MN2TXG
$0.951
Each (On a Reel of 3000)
units
1 MHz - - -25µA 3.6 A - Surface Mount DFN 10 3 x 3 x 0.95mm 0.95mm 3mm 25 V +150 °C
RS Stock No. 172-8988
Mfr. Part No.NCP1632DR2G
$2.542
Each (In a Pack of 10)
units
130 kHz 100µA 500mA 800mA 7 mA - Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 10.4 V +125 °C
RS Stock No. 145-2882
Mfr. Part No.MC34262PG
$1.104
Each (In a Tube of 50)
units
50 kHz 0.4mA 200mA 200mA 20 mA Yes Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C