Inverters

Inverters are semiconductor devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.How Inverters WorkInverters work similarly to most other types of field-effect transistors, but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They are made up of a power supply, voltage input terminal, gate, drain, voltage output, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage output to produce a low logic.Uses of Inverter DrivesInverters are critical in many integrated circuits, including:CMOS inverters are found in:
  • Digital cameras
  • Mobile devices
  • Home computers
  • network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 166-2804
Mfr. Part No.NC7WV04P6X
$0.231
Each (On a Reel of 3000)
units
Inverter - Power Down High Impedance 2 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 806-1145
Mfr. Part No.NC7WV04P6X
$0.661
Each (On a Tape of 20)
units
Inverter - Power Down High Impedance 2 No 5.2 ns @ 30 pF -24mA 24mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
RS Stock No. 670-9769
Mfr. Part No.NC7S04M5X
$0.495
Each (In a Pack of 10)
units
Inverter - - 1 No 100 ns @ 2 V -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.3mm 1.3mm
RS Stock No. 806-1117
Mfr. Part No.NC7SZU04L6X
$0.606
Each (In a Pack of 25)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 739-5162
Mfr. Part No.NC7SZ04P5X
$0.391
Each (In a Pack of 10)
units
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 806-1191
Mfr. Part No.NC7WZ14EP6X
$0.465
Each (On a Tape of 50)
units
Inverter Schmitt Trigger Power Down High Impedance 2 Yes 6.9 ns @ 50 pF -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 0.9mm 0.9mm
New
RS Stock No. 195-2650
Mfr. Part No.MC74VHC1GT04P5T5G
$0.365
Each (In a Pack of 100)
units
Inverter TTL - 1 - - ±20mA - Surface Mount SOT 5 - 1.05 x 0.85 x 0.23mm 0.23mm
RS Stock No. 145-4037
Mfr. Part No.MC74VHC1G04DFT1G
$0.078
Each (On a Reel of 3000)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 761-4546
Mfr. Part No.NC7S04M5
$1.054
Each (On a Tape of 5)
units
Inverter - - 1 No 100ns -2.6mA 2.6mA Surface Mount SOT-23 5 LVCMOS 3 x 1.7 x 1.25mm 1.25mm
RS Stock No. 803-0888
Mfr. Part No.74LCX14BQX
$0.905
Each (In a Pack of 20)
units
Inverter - Power Down High Impedance 6 Yes 7.5 ns @ 50 pF -24mA 24mA Surface Mount DQFN 14 LCX 3 x 2.5 x 0.75mm 0.75mm
RS Stock No. 166-1764
Mfr. Part No.NC7WV14L6X
$0.29
Each (On a Reel of 5000)
units
Inverter Schmitt Trigger - 2 Yes 15.6 ns @ 50 pF -24mA 24mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 802-1333
Mfr. Part No.74VHC04MTC
$0.66
Each (In a Tube of 94)
units
Inverter - CMOS 6 No 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 VHC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 862-9390
Mfr. Part No.NC7SVL04P5X
$0.532
Each (In a Pack of 50)
units
Inverter - Power Down High Impedance 1 No 6.3 ns @ 30 pF -24mA 24mA Surface Mount SC-70 5 - 2 x 1.25 x 1mm 1mm
RS Stock No. 806-3961
Mfr. Part No.MC74VHC1G05DFT2G
$0.161
Each (In a Pack of 100)
units
Inverter - CMOS, Open Drain 1 No 14.5 ns @ 50 pF - 8mA Surface Mount SC-70 5 VHC 2.2 x 1.35 x 1mm 1mm
RS Stock No. 166-2880
Mfr. Part No.NC7SZU04L6X
$0.212
Each (On a Reel of 5000)
units
Inverter - CMOS 1 No 6.5 ns @ 50 pF -16mA 16mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 761-4328
Mfr. Part No.74LCX04MTCX
$0.581
Each (On a Tape of 25)
units
Inverter - - 6 No 6ns -24mA 24mA Surface Mount TSSOP 14 LC 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 166-2411
Mfr. Part No.NC7WZ04P6X
$0.119
Each (On a Reel of 3000)
units
Inverter - - 2 No 5ns -32mA 32mA Surface Mount SC-70 6 LVCMOS 2 x 1.25 x 1mm 1mm
RS Stock No. 806-2999
Mfr. Part No.MM74HCT04MTC
$0.591
Each (In a Tube of 94)
units
Inverter - LSTTL 6 No 30ns 4.8mA 4.8mA Surface Mount TSSOP 14 LS 5 x 4.4 x 0.9mm 0.9mm
RS Stock No. 166-2876
Mfr. Part No.NC7SZ04L6X
$0.205
Each (On a Reel of 5000)
units
Inverter - Power Down High Impedance 1 No 5.2 ns @ 50 pF -32mA 32mA Surface Mount MicroPak 6 LVCMOS 1.45 x 1 x 0.5mm 0.5mm
RS Stock No. 806-3964
Mfr. Part No.MC74VHC1G04DTT1G
$0.171
Each (On a Tape of 100)
units
Inverter - CMOS 1 No 14.5 ns @ 50 pF -8mA 8mA Surface Mount TSOP 5 VHC 3 x 1.5 x 1mm 1mm