Assemtech Reed Switches | RS
Recently searched

    Assemtech Reed Switches

    Reed switches are a special kind of electrical switch which is actuated by magnetism. The most common type features two thin, flexible, ferromagnetic metal wires or blades - the reeds - positioned slightly apart in a hermetically sealed glass bubble. These function as the reed switch contacts. It should also be noted that the change-over type has three reeds instead of two.

    59 Products showing for Assemtech Reed Switches

    Assemtech
    SPST
    250mA
    5W
    -
    120mΩ
    Ruthenium on Gold
    70ms
    0.1ms
    6-16AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPDT
    400mA
    5W
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    1ms
    1ms
    20-25AT
    -
    -
    2.54 (Dia.)mm
    14.3mm
    -
    Assemtech
    SPST
    500mA
    -
    -
    150mΩ
    Rhodium
    0.05ms
    0.2ms
    10-15AT
    -
    -
    2.3 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPST
    3A
    -
    -
    100mΩ
    Rhodium
    0.1ms
    0.5ms
    60-70AT
    -
    -
    3.8 (Dia.)mm
    24.5mm
    -
    Assemtech
    SPDT
    400mA
    5W
    -
    140mΩ
    Ruthenium on Gold
    1ms
    1ms
    10-15AT
    -
    -
    2.54 (Dia.)mm
    14.3mm
    -
    Assemtech
    SPST
    -
    -
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    -
    -
    5-10 / 10-15 / 15-20AT
    -
    -
    1.8 (Dia.)mm
    7mm
    -
    Assemtech
    SPST
    500mA
    10W
    -
    150mΩ
    Ruthenium on Gold
    0.035ms
    0.15ms
    5-10AT
    -
    -
    1.8 (Dia.)mm
    7mm
    -
    Assemtech
    SPST
    1A
    30W
    -
    90mΩ
    Ruthenium on Gold
    0.03ms
    0.35ms
    15-28AT
    -
    -
    2.7 (Dia.)mm
    20.5mm
    -
    Assemtech
    SPST
    -
    -
    -
    150mΩ
    Rhodium
    -
    -
    10-20 / 20-30 / 30-40AT
    -
    -
    2.1 (Dia.)mm
    11mm
    -
    Assemtech
    SPST
    -
    -
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    -
    -
    15-28 / 24-51 / 46-70AT
    -
    -
    2.7 (Dia.)mm
    20.5mm
    -
    Assemtech
    SPST
    1A
    20W
    -
    110mΩ
    Ruthenium on Gold
    0.03ms
    0.3ms
    28-52AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPST
    500mA
    10W
    -
    115mΩ
    Ruthenium on Gold
    0.03ms
    0.25ms
    10-20AT
    -
    -
    1.8 (Dia.)mm
    13.5mm
    -
    Assemtech
    SPST
    -
    -
    -
    2 (Loaded)Ω
    Ruthenium on Gold
    -
    -
    6-16 / 14-23 / 18-32AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SP-NO
    500mA
    10W
    400V ac/dc
    150mΩ
    Rhodium
    0.05ms
    0.2ms
    -
    -
    -
    -
    -
    -
    Assemtech
    SPST
    500mA
    10W
    -
    115mΩ
    Ruthenium on Gold
    0.03ms
    0.25ms
    15-25AT
    -
    -
    1.8 (Dia.)mm
    13.5mm
    -
    Assemtech
    SPST
    500mA
    10W
    -
    120mΩ
    Ruthenium on Gold
    30ms
    0.25ms
    18-32AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPST
    500mA
    10W
    -
    100mΩ
    Ruthenium on Gold
    0.03ms
    0.25ms
    18-32AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPST-NO
    500mA
    10W
    200V dc
    70mΩ
    -
    -
    -
    -
    PCB
    -
    -
    46mm
    -
    Assemtech
    SPST
    500mA
    10W
    -
    100mΩ
    Ruthenium on Gold
    0.03ms
    0.25ms
    28-52AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Assemtech
    SPST
    1A
    15W
    -
    110mΩ
    Ruthenium on Gold
    0.03ms
    0.3ms
    18-32AT
    -
    -
    2.54 (Dia.)mm
    14.5mm
    -
    Results per page

    Popular Searches