Rotary Switches, Rotary Limit & Isolator Switches | RS
Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    495 Products showing for Rotary Switches

    C & K
    SP
    -
    250 mA@ 125 V ac, 250 mA@ 28 V dc, 6 A@ 125 V ac, 6 A@ 28 V dc
    5
    5
    28 V dc, 125V ac
    -
    -
    -
    13.34mm
    13.34 (Dia.) x 9.4mm
    -
    Through Hole
    1.17 mm
    PC Terminal
    Industrial Equipment, Medical Equipment, Test Equipment
    -
    Lorlin
    SP
    -
    150 mA @ 50 V
    16
    1
    250 V ac, 250V dc
    Hexadecimal
    27.5mm
    27.5mm
    27.5mm
    27.5 (Dia.) x 64.1mm
    -
    PCB
    27.5 mm
    Through Hole
    Electromechanical
    -
    Wurth Elektronik
    -
    4285113108
    150mA
    10
    5
    42V
    BCD
    -
    -
    -
    -
    -
    -
    -
    Solder
    -
    -
    Lorlin
    3P
    -
    150 mA@ 250 V ac
    4
    3
    250 V dc, 250V ac
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    Otto
    DPDT
    -
    20 A @ 28 V dc
    3
    2
    110 V ac, 28V dc
    -
    1.68mm
    0.93mm
    -
    0.96 x 1.7 x 2.31in
    -
    Panel Mount
    1.475 x 0.875 in
    Tab
    Heavy Equipment, Instrumentation, Marine, Process Control
    IP68S
    Lorlin
    DPST
    -
    150 mA
    6
    2
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 59.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    Alps Alpine
    SP4T
    -
    300 mA
    4
    1
    16V dc
    -
    18.5mm
    22.5mm
    -
    22.5 x 18.5 x 16.2mm
    -
    PCB
    0.9mm
    PC Pin
    Home Appliances, Personal Audio
    -
    Siemens
    -
    3KD
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    C & K
    SP8T
    A
    2.5 A
    8
    -
    125V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    NKK Switches
    DP6T
    -
    0.1 → 100 mA
    2 → 6
    2
    -
    -
    -
    -
    12mm
    12 x 25.6mm
    -
    Panel Mount
    6.35mm
    Through Hole
    -
    IP67
    Eaton
    -
    RDF
    100A
    4
    4
    600V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Elma
    -
    TYPE 01
    2 A
    3
    2
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    Solder
    -
    IP60
    Elma
    -
    MR50
    200 mA
    16
    1
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    PCB Pin
    -
    IP60
    Grayhill
    DP10T
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SD-1000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    BCH
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    Lorlin
    3PST
    -
    150 mA
    4
    3
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 59.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    Lorlin
    3PST
    -
    150 mA
    4
    3
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 71.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    Results per page