Rotary Switches, Rotary Limit & Isolator Switches | RS
Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    497 Products showing for Rotary Switches

    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    BCH
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    NKK Switches
    -
    -
    0.1 → 100 mA
    3
    1
    -
    -
    15.74mm
    14.5mm
    -
    14.5 x 15.74 x 28mm
    -
    PCB
    1mm
    Through Hole
    -
    -
    C & K
    SP
    -
    250 mA @ 28 V dc
    12
    1
    125 V ac, 28V dc
    -
    13.34mm
    13.34mm
    -
    -
    -
    Panel Mount
    -
    Solder
    -
    -
    NSF
    SP12T
    -
    6 A @ 250 V ac
    12
    1
    250 V ac, 30V dc
    -
    -
    -
    49.2mm
    -
    -
    Panel Mount
    -
    Solder
    -
    -
    C & K
    SPDT
    -
    2.5 A @ 125 V ac, 350 mA @ 125 V dc
    2
    2
    125V ac/dc
    -
    -
    -
    26.2mm
    Ø 26.2 x 59mm
    -
    Panel Mount
    10.21mm
    Solder Lug
    -
    -
    Lorlin
    -
    -
    -
    6
    2
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 47.1mm
    -
    -
    -
    PCB
    -
    IP67
    Otto
    SP
    -
    20 A @ 28 V dc
    2
    1
    110 V ac, 28V dc
    -
    24.38mm
    -
    -
    -
    -
    Panel Mount
    -
    Tab
    -
    -
    Elma
    -
    -
    -
    24
    -
    -
    -
    -
    -
    6mm
    -
    -
    Panel Mount
    -
    Solder Lug
    -
    IP60
    NIDEC COPAL ELECTRONICS GMBH
    SP4T
    S-2050
    100 mA
    4
    4
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Elma
    -
    TYPE 01
    2 A
    6
    2
    500V
    -
    -
    -
    -
    -
    Round
    -
    -
    Solder
    -
    IP60
    Lorlin
    -
    -
    -
    6
    2
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 47.1mm
    -
    -
    -
    Solder Tag
    -
    IP67
    Alps Alpine
    SP7T
    -
    300 mA
    7
    1
    16V dc
    -
    18.5mm
    22.5mm
    -
    22.5 x 18.5 x 16.2mm
    -
    PCB
    0.9mm
    PC Pin
    Home Appliances, Personal Audio
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    S-1000A
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Siemens
    -
    3LD
    -
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lorlin
    SP5T
    -
    500 mA
    5
    8
    24V ac/dc
    -
    -
    -
    9.2mm
    9.2 (Dia.) x 14.2mm
    -
    PCB
    0.76mm
    PCB Pin
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    S-8
    100 mA
    8
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Pin
    -
    -
    Lorlin
    -
    -
    150 mA @ 250 V ac
    16
    -
    250 V ac/dc, 24V dc
    BCD
    -
    -
    26.2mm
    26.2 x 68.1mm
    -
    Panel Mount
    M10 x 0.75
    Through Hole
    -
    IP65
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    Results per page