Rotary Switches, Rotary Limit & Isolator Switches | RS
Recently searched

    Rotary Switches

    Rotary switches are switches that move in a circle and can stop in a few positions they are used to connect a functional circuit within a device to a source of electricity. Rotary switches are used to control many different circuits within a single switch. The electrical charge enters the switch and is then directed to whichever circuit is currently selected by the switch. Rotary switches provide a robust mechanical control system. You can find more information in our Rotary Switches guide

    Types of Rotary switches

    • Wafer Switches
    • Yaxley Switches
    • Rotary Cam Switches
    • Miniature rotary switches
    • PCB mount rotary switches
    • Rotary DIP switches

    Applications

    • Variable speed fans
    • Rotary Light switch
    • Dimmer switches
    • Aircraft control panels
    • Professional audio splitters and converters - for moving between different speakers or channels
    • Voltmeters and similar metering equipment - for selecting different ranges
    • Car dashboards - for selecting different functions such as the air conditioning or adjustable fans
    • To adjust the speed of conveyor belts
    • To control diagnostic equipment

    495 Products showing for Rotary Switches

    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    Hexadecimal
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    TE Connectivity
    1NO
    KISSLING 35
    500 A
    2
    1
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    TE Connectivity
    SPST
    KISSLING 35
    400 A
    2
    2
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lorlin
    -
    -
    150 mA @ 250 V ac
    3
    -
    250 V ac/dc, 24V dc
    -
    -
    -
    -
    -
    -
    PCB
    -
    Through Hole
    -
    -
    C & K
    3PST
    -
    -
    4
    12
    125V ac/dc
    -
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    NSF
    SP12T
    -
    150 mA @ 250 V ac
    12
    1
    300V ac/dc
    -
    -
    -
    32mm
    -
    -
    Panel Mount
    -
    Solder
    -
    -
    Alps Alpine
    SP12T
    -
    250 mA
    12
    1
    30V dc
    -
    -
    -
    31mm
    31 (Dia.) x 26.5mm
    -
    PCB
    1.5mm
    PC Pin
    DVD Player, FP-TV
    -
    Wurth Elektronik
    -
    WS-ROSV
    150mA
    10
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    SMT
    -
    -
    Lorlin
    -
    -
    -
    -
    -
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 64.1mm
    -
    -
    -
    Solder Tag
    -
    IP67
    Lorlin
    3P
    -
    150 mA @ 250 V ac
    4
    3
    250 V dc, 250V ac
    -
    27.5mm
    27.5mm
    -
    -
    -
    PCB
    -
    Through Hole
    -
    -
    KNITTER-SWITCH
    SP12T
    -
    150 mA @ 24 V dc
    12
    1
    125 V ac, 24V dc
    -
    -
    -
    6.5mm
    6.5 x 40mm
    -
    Panel Mount
    -
    Solder
    Test and Instrumentation Switches
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    10
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    Gull Wing
    -
    -
    Lorlin
    SPST
    -
    150 mA
    12
    1
    250V ac/dc
    -
    -
    -
    27.5mm
    27.5 (Dia.) x 71.1mm
    -
    Panel Mount
    -
    Solder
    Low Power
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    16
    -
    5V dc
    BCH
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    Lorlin
    SP
    -
    150 mA @ 250 V ac
    12
    1
    250 V ac, 250V dc
    -
    27.5mm
    27.5mm
    -
    -
    -
    Panel Mount
    -
    Solder Tab
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    -
    SA-7000
    100 mA
    10
    -
    5V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    J-Hook
    -
    -
    TE Connectivity
    1NO
    KISSLING 35
    500 A
    1
    1
    32V
    -
    -
    -
    -
    -
    -
    -
    -
    Screw
    -
    -
    Wurth Elektronik
    -
    WS-ROTU
    150mA
    10
    -
    24V dc
    BCD
    -
    -
    -
    -
    -
    -
    -
    THT
    -
    -
    Lorlin
    -
    -
    -
    -
    -
    250 V ac/dc, 24V dc
    -
    -
    26.2 (Dia.)mm
    -
    26.2 (Dia.) x 64.1mm
    -
    -
    -
    Solder Tag
    -
    IP67
    Elma
    -
    MR50
    200 mA
    12
    1
    500V
    -
    -
    -
    -
    -
    D-shape
    -
    -
    PCB Pin
    -
    IP68
    Results per page