Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    855 Products showing for Slide Switches

    TE Connectivity
    Six Pole Double Throw (6PDT)
    PCB
    Latching
    300 mA @ 115 V ac
    -
    Through Hole
    Top
    25.4mm
    7.37mm
    -
    25.4 x 7.37mm
    40mΩ
    15000Cycles
    115V
    C & K
    DPDT
    Surface Mount
    Latching
    300 mA
    -
    Gull Wing
    Slide
    9mm
    3mm
    5.5mm
    9 x 3 x 5.5mm
    70mΩ
    -
    6V dc
    C & K
    -
    Through Hole
    On-On-On
    100 mA
    -
    PC Pin
    Slide
    12.6mm
    4.3mm
    8.7mm
    12.6 x 4.3 x 8.7mm
    20mΩ
    10000Cycles
    12V dc
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DPDT
    Through Hole
    Latching
    4 A
    -
    PC Pin
    Slide
    20.32mm
    13.97mm
    7.92mm
    20.32 x 13.97 x 7.92mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    C & K
    SPDT
    Through Hole
    Latching
    100 mA
    -
    PC Pin
    Slide
    8.6mm
    4.3mm
    11.5mm
    8.6 x 4.3 x 11.5mm
    20mΩ
    10000Cycles
    12V dc
    C & K
    DPDT
    Through Hole
    Latching
    4 A
    -
    PC Pin
    Slide
    20.32mm
    13.97mm
    7.92mm
    20.32 x 13.97 x 7.92mm
    10 (Typ.)mΩ
    -
    28 V dc, 125V ac
    RS PRO
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    3 A @ 120 V ac
    -
    Through Hole
    Top
    10.16mm
    5.08mm
    9.2mm
    10.16 x 5.08 x 9.2mm
    20mΩ
    30000Cycles
    120V ac
    Nidec Components
    DPDT-NO/NC
    PCB
    -
    100 mA @ 6 V dc
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    KNITTER-SWITCH
    DPST
    PCB
    -
    -
    -
    PC Pin
    Slide
    19.5mm
    12mm
    7mm
    19.5 x 12 x 7mm
    -
    -
    -
    APEM
    Single Pole
    Through Hole
    On-On
    -
    -
    -
    Flush
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    SPDT
    Through Hole
    -
    100mA
    -
    Through Hole
    Slide
    8.85mm
    5mm
    2mm
    8.85 x 5 x 2mm
    70mΩ
    10000Operations
    12V
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Right Angle PC Pin
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    PCB
    (On)-Off -(On)
    0.4 VA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    DPDT
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    Gull Wing
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    70 (Gold)mΩ
    -
    50V dc
    KNITTER-SWITCH
    DPST
    PCB
    -
    350 mA @ 30 V dc
    -
    PC Pin
    Slide
    20mm
    10.2mm
    12mm
    20 x 10.2 x 12mm
    20mΩ
    10000Operations
    30V dc
    C & K
    DPDT
    Surface Mount
    On-On
    3 A
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    DPDT
    Through Hole
    Latching
    100 mA
    -
    Solder
    Slide
    11.5mm
    10.2mm
    5mm
    11.5 x 10.2 x 5mm
    30 (Initial) mΩ, 80 (After Lifetime) mΩ
    10000Cycles
    12V dc
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Results per page

    Popular Searches