Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    855 Products showing for Slide Switches

    C & K
    Double Pole Double Throw (DPDT)
    Through Hole
    -
    5 A @ 250 V ac
    -
    PC Terminal
    Slide
    26.19mm
    16.5mm
    15.75mm
    26.19 x 16.5 x 15.75mm
    10mΩ
    10000 (Electrical)Cycles
    -
    APEM
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    18.5mm
    8.1mm
    14.1 x 8.1 x 18.5mm
    10mΩ
    20000Operations
    30V dc
    KNITTER-SWITCH
    DPDT
    PCB
    On-Off-On
    50 mA @ 48 V ac/dc
    IP67
    PC Pin
    Slide
    9.5mm
    10.8mm
    5mm
    9.5 x 10.8 x 5mm
    50mΩ
    -
    48V ac/dc
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    12.5mm
    10.9mm
    14.1 x 12.5 x 10.9mm
    10mΩ
    20000Operations
    -
    NKK Switches
    SPDT
    Bracket Mount
    Latching
    100 mA
    -
    Right Angle PC Pin
    Side
    12.7mm
    15.23mm
    6.6mm
    12.7 x 6.6 x 15.23mm
    10mΩ
    100000Cycles
    28V ac/dc
    C & K
    SPDT
    Surface Mount
    On-On
    200mA
    -
    -
    Side
    -
    -
    -
    -
    -
    -
    -
    Sifam
    -
    Snap-In
    On-Off
    -
    -
    -
    Knob
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    8PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    DP3T
    Through Hole
    (On)-On-(On)
    300 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    SPDT
    Through Hole
    -
    500 (Non-Switching) mA, 500 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000 (No Load) cycles, 2000 (Load) cycles
    50V dc
    NIDEC COPAL ELECTRONICS GMBH
    -
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPDT
    Surface Mount
    DP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    DPDT
    Through Hole
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    PC Pin
    Slide
    10mm
    6mm
    13.5mm
    10 x 6 x 13.5mm
    70mΩ
    -
    50V dc
    NIDEC COPAL ELECTRONICS GMBH
    6PST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    SPDT
    Surface Mount
    -
    200mA
    -
    J-Hook
    Slide
    8.5mm
    5.5mm
    4.3mm
    8.5 x 5.5 x 4.3mm
    70mΩ
    10000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Surface Mount
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    SPDT
    Surface Mount
    (On)-(On)
    300 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    DPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    C & K
    Double Pole Double Throw (DPDT)
    Through Hole
    Maintained, Momentary
    4 A @ 125 V ac
    -
    PC Terminal
    Slide
    -
    -
    -
    -
    10mΩ
    10000Cycles
    -
    Results per page

    Popular Searches