Slide Switches, NO, NC, BBM, MBB & Maintained Switches | RS
Recently searched

    Slide Switches

    Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.

    Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.

    The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.

    Slide Switch Operations

    Typically slide switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include:

    • Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off.
    • Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications.
    • Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.

    Slide Switch Mounting Types

    Slide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

    855 Products showing for Slide Switches

    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    DPDT
    Surface Mount
    -
    100 (Non-Switching) mA, 100 (Switching) mA
    -
    -
    Slide
    5.4mm
    3.9mm
    2.4mm
    5.4 x 3.9 x 2.4mm
    50mΩ
    -
    50V dc
    C & K
    SPDT
    Surface Mount
    (On)-(On)
    1 mA
    -
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Surface Mount
    SP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    On-Off-On
    1 A @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    12.5mm
    10.9mm
    14.1 x 12.5 x 10.9mm
    10mΩ
    20000Operations
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    -
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Alps Alpine
    SPDT
    Surface Mount
    Latching
    300 mA
    -
    Solder
    Slide
    8.5mm
    3.5mm
    5.5mm
    8.5 x 3.5 x 5.5mm
    130 (After Lifetime) mΩ, 70 (Initial) mΩ
    100Cycles
    6V dc
    NKK Switches
    Single Pole Double Throw (SPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    -
    -
    -
    -
    20mΩ
    10000Operations
    -
    C & K
    SPDT
    Panel Mount
    Latching
    6 A @ 120 V ac, 6 A @ 28 V dc
    -
    Solder Lug
    Slide
    12.7mm
    11.43mm
    6.6mm
    12.7 x 11.43 x 6.6mm
    10mΩ
    -
    28 V dc, 120V ac
    KNITTER-SWITCH
    SP
    PCB
    Latching
    350 mA@ 30 V dc
    -
    Through Hole
    Slide
    11mm
    5.6mm
    11mm
    11 x 5.6 x 11mm
    20mΩ
    10000Operations
    30V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    (On)-(On)
    10 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    -
    Surface Mount
    -
    200 (Non-Switching) mA, 200 (Switching) mA
    -
    Gull Wing
    Slide
    12mm
    3.5mm
    5.5mm
    12 x 3.5 x 5.5mm
    52 (Silver)mΩ
    -
    50V dc
    NIDEC COPAL ELECTRONICS GMBH
    SPST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    APEM
    Double Pole Double Throw (DPDT)
    PCB
    Latching
    100 mA @ 30 V dc
    -
    Through Hole
    Slide
    14.1mm
    7.5mm
    8.1mm
    14.1 x 8.1 x 7.5mm
    50mΩ
    20000Operations
    -
    NIDEC COPAL ELECTRONICS GMBH
    DP3T
    Surface Mount
    DP
    200 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    SP
    500 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    Nidec Components
    SPDT
    Through Hole
    -
    500mA
    -
    -
    Slide
    10mm
    2.54mm
    6.4mm
    10 x 2.54 x 6.4mm
    22mΩ
    10000Operations
    12V
    NIDEC COPAL ELECTRONICS GMBH
    SPDT
    Through Hole
    SP
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    NIDEC COPAL ELECTRONICS GMBH
    10PST
    Through Hole
    (On)-Off
    100 mA
    -
    -
    Slide
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Double Pole Double Throw (DPDT)
    Surface Mount
    Latching
    300 mA @ 115 V ac
    -
    Surface Mount
    Slide
    10.16mm
    7.37mm
    -
    -
    40mΩ
    15000Operations
    115V
    Results per page

    Popular Searches