RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
- RS Stock No.:
- 360-186
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$88.12
(exc. GST)
$101.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.12 |
*price indicative
- RS Stock No.:
- 360-186
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Machine Specific | No | |
| Colour | Black | |
| For Use With | 3D Printer | |
| Weight | 1kg | |
| Diameter | 1.75mm | |
| Printing Material | PLA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Type PLA | ||
Printing Technology FDM | ||
Machine Specific No | ||
Colour Black | ||
For Use With 3D Printer | ||
Weight 1kg | ||
Diameter 1.75mm | ||
Printing Material PLA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
RS PRO Recycled PLA Filament, Black, 1.75 mm Diameter
RS PRO Recycled PLA Filament is designed for use with FDM 3D printers, offering a sustainable and environmentally friendly option for your printing needs. Made from 100% recycled materials, this filament provides excellent quality and performance, ensuring reliable and precise 3D prints.
Features and Benefits
100% recycled with selected materials: Contributes to sustainability by using recycled PLA
Packaging 100% recyclable: Supports eco-friendly practices with recyclable packaging
Biodegradable: Reduces environmental impact with biodegradable material
Great quality in 3D printing: Ensures high-quality prints with consistent results
Higher printing temperature range from 190°C to 220°C: Offers flexibility in printing conditions
Packaging 100% recyclable: Supports eco-friendly practices with recyclable packaging
Biodegradable: Reduces environmental impact with biodegradable material
Great quality in 3D printing: Ensures high-quality prints with consistent results
Higher printing temperature range from 190°C to 220°C: Offers flexibility in printing conditions
Applications
Prototyping
Educational projects
Art and design
Engineering models
Educational projects
Art and design
Engineering models
Additional Information
Complies with REACH regulation for safety
Manufactured under ISO 9001 and ISO 14001 standards for quality and environmental management
Supports circular economy initiatives with reduced packaging
Manufactured under ISO 9001 and ISO 14001 standards for quality and environmental management
Supports circular economy initiatives with reduced packaging
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1.75mm Black PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Black PLA-X3 3D Printer Filament, 1kg
- Verbatim 1.75mm Black PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Black PLA 3D Printer Filament, 2.3kg
- RS PRO 1.75mm Black PLA 3D Printer Filament, 500g
- RS PRO 1.75mm Black PLA 3D Printer Filament, 300g
- RS PRO 1.75mm Black Tough PLA 3D Printer Filament, 1kg
- RS PRO 1.75mm Black Recycled PLA 3D Printer Filament, 1kg
