RND 1.75mm Sunshine Yellow 3D Printer Filament, 300g
- RS Stock No.:
- 490-900
- Mfr. Part No.:
- RND 705-00013
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$94.99
(exc. GST)
$109.24
(inc. GST)
- RS Stock No.:
- 490-900
- Mfr. Part No.:
- RND 705-00013
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Material Type | PLA | |
| Printing Technology | FDM | |
| Colour | Sunshine Yellow | |
| For Use With | FDM 3D Printers | |
| Weight | 300g | |
| Diameter | 1.75mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Material Type PLA | ||
Printing Technology FDM | ||
Colour Sunshine Yellow | ||
For Use With FDM 3D Printers | ||
Weight 300g | ||
Diameter 1.75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The RND High-quality 3D printer filament is designed to deliver exceptional results with ease of use. Made from PLA, it boasts a biodegradable composition, making it an environmentally friendly choice for your printing needs. Achieve brilliant finishes with vivid colours, thanks to superior adherence and minimal shrinkage, allowing you to create large-scale projects effortlessly. Whether you are a hobbyist or a professional, this filament ensures compatibility with all 3D printers, offering reliability and consistency in every print. Its excellent thermal properties enable it to perform well across a wide range of temperatures, ensuring a smooth and efficient printing experience.
Superior adhesion to the bed helps prevent lifting during prints
Excellent temperature range allows for varied application
Available in diverse colour options to match your creative vision
Packaged securely to ensure product integrity during delivery
Excellent temperature range allows for varied application
Available in diverse colour options to match your creative vision
Packaged securely to ensure product integrity during delivery
