- RS Stock No.:
- 125-4345
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-4345
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
RS Pro 3D Printer Filament MT-BRONZE
RS Pro MT-BRONZE is 80% bronze filled filament which is easy to print, sand & polish. With MT-BRONZE, you can create the most beautiful objects with real METAL characteristics, such as a 3 x higher weight than PLA. Due, to the high percentage of fillers MT-BRONZE has virtually no shrinkage. A special lubricant increases the flow and prevents MT-BRONZE to adhere to the nozzle
Approx. 80 % bronze content
PLA-based, 3 times heavier
Metal feel and cold touch
Can be used on all common desktop FDM or FFF technology 3D printers
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick & easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm
PLA-based, 3 times heavier
Metal feel and cold touch
Can be used on all common desktop FDM or FFF technology 3D printers
Excellent printability on both direct and Bowden style 3D printers
Processing additive added for easy and reliable printing
Quick & easy polishing and other post-processing
Possibility to print with retraction
Works on nozzles >0.35 mm
MT-BRONZE can be printed without a heated bed, but if you do have a heated bed the recommended temperature is ±35-60˚C. Storage: Cool and dry (15-25˚C) and away from UV light
Note
Consider the use of a hardened steel nozzle when printing with MT-BRONZE
Specifications
Attribute | Value |
---|---|
Material Type | Composite |
Printing Technology | FDM |
Colour | Bronze |
Weight | 750g |
Diameter | 1.75mm |
Printing Material | MT-BRONZE |