RS PRO 2.85mm Blue PLA-X3 3D Printer Filament, 1kg

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-0010
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Type

PLA

Printing Technology

FDM

Machine Specific

No

Colour

Blue

For Use With

Any 3D Printer

Weight

1kg

Diameter

2.85mm

Printing Material

PLA-X3

COO (Country of Origin):
NL
PLA-X3 is a high performance PLA which features extreme performance on speed, mechanical properties and high heat environments. PLA-X series is perfect for printing speeds of > 120mm/s, allowing you to be more efficient. Users who use a lot of ABS now have a bio-based alternative material with all the advantages of ABS and none of the disadvantages like shrinking and delamination. Due to the composition of PLA-X the material is already highly crystalline after printing, which increases the stiffness of the material at higher temperatures.

Prints like PLA, performs like ABS
Engineered for fast printing (> 120mm/s)
ABS matching mechanical properties
Great heat resistance at higher temperatures
HDT after annealing 95°C+
Semi matte finish after printing
Negligible shrinkage after annealing

Related links