- RS Stock No.:
- 811-2845
- Mfr. Part No.:
- 28.0126-200-21
- Brand:
- Staubli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 811-2845
- Mfr. Part No.:
- 28.0126-200-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and colours. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
Specifications
Attribute | Value |
---|---|
Lead Length | 2m |
Current Rating | 19A |
Colour | Black |
Test Lead Type | 4 mm Connector Test Leads |
Voltage Rating | 600 → 1000V |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Gold |
Safety Category | CAT II 1000 V, CAT III 600V |
Insulation Material | Silicone |
Safety Category Voltage | 1000 V, 600V |
Safety Category Level | CAT II, CAT III |