Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Sanding Belts, Discs & Wheels
Sanding Drums
Power Tools, Soldering & Welding
Sanding Belts, Discs & Wheels
Sanding Drums
Dremel Abrasive Band, 60 Grit
RS Stock No.:
420-6763
Mfr. Part No.:
2615043132
Brand:
Dremel
View all Sanding Drums
Discontinued product
RS Stock No.:
420-6763
Mfr. Part No.:
2615043132
Brand:
Dremel
Technical data sheets
Legislation and Compliance
Product Details
Specifications
6.4mm, Coarse 60 Grit
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
MX
Dremel Sanding Drums/Bands, 6.4-mm Head
For rough shaping and smoothing wood and fibreglass
For removing rust from metal surfaces
For shaping rubber surfaces
Easy to replace bands
420-6779 comes as a pack of 6
Model 430 includes pin
RS Mini-tool Accessories Kit - Polishing & Finishing
Attribute
Value
Abrasive Material
Aluminium Oxide
Grit Size
60
Maximum Safe Speed
35000rpm