- RS Stock No.:
- 270-6148
- Mfr. Part No.:
- XT20252006071
- Brand:
- Tivoly
8 in Global stock for delivery within 7 working day (+3 days for regional areas).
29 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$28.94
(exc. GST)
$33.28
(inc. GST)
Units | Per unit |
1 + | $28.94 |
- RS Stock No.:
- 270-6148
- Mfr. Part No.:
- XT20252006071
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly circular brush for the cleaning, brushing and scouring of surfaces in stainless steel, aluminium, and other non-ferrous metals.
Stainless steel wire
Quick-change shank
Circular shape
Quick-change shank
Circular shape
Contents
1 piece per box
Specifications
Attribute | Value |
---|---|
Brush Type | Circular |
Bristle Material | Stainless Steel |
Bristle Length | 75mm |
Diameter | 75mm |
Fixing Size | 75mm |
Fixing Type | Shank |