3M Scotch Brite 7100105852 Aluminium Oxide, 125 mm Diameter, 10 Grit, 80

Subtotal (1 pack of 10 units)*

$125.44

(exc. GST)

$144.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$125.44$12.544

*price indicative

RS Stock No.:
338-390
Mfr. Part No.:
7100105852
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Abrasive Material

Aluminium Oxide

Product Type

Abrasive Disc

Grit Size

10

Grade

80

Thickness

125mm

Disc Diameter

125mm

Bore Size

22mm

Quantity Per Package

10Per Pack

Standards/Approvals

No

Series

7100105852

RoHS Status: Exempt

The 3M Fiber Sanding Disc 969F, 125 mm, 80+, Conical, is made with layers of abrasive material that ensure efficient sanding and surface preparation. The conical design allows for better access to difficult areas, delivering consistent and effective results for a variety of applications.

Coating type is closed coating

Center hole diameter is 22 mm

Related links