3M Cubitron 3 Ceramic, 230 mm Diameter, 36 Grit, 36
- RS Stock No.:
- 625-830
- Mfr. Part No.:
- 7100303979
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$668.04
(exc. GST)
$768.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $668.04 | $66.804 |
*price indicative
- RS Stock No.:
- 625-830
- Mfr. Part No.:
- 7100303979
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Grinding Disc | |
| Abrasive Material | Ceramic | |
| Suitable For | Metal | |
| Grit Size | 36 | |
| Grade | 36 | |
| Thickness | 7mm | |
| Disc Diameter | 230mm | |
| Bore Size | 22.23mm | |
| Maximum Safe Speed | 6650rpm | |
| Standards/Approvals | No | |
| Series | Cubitron 3 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Grinding Disc | ||
Abrasive Material Ceramic | ||
Suitable For Metal | ||
Grit Size 36 | ||
Grade 36 | ||
Thickness 7mm | ||
Disc Diameter 230mm | ||
Bore Size 22.23mm | ||
Maximum Safe Speed 6650rpm | ||
Standards/Approvals No | ||
Series Cubitron 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
3M Cubitron 3 Series Abrasive Wheel, 230mm Disc Diameter, 36 Grit size - 7100303979
This abrasive wheel is a portable, heavy-duty grinding and cutting tool designed for use on metal in industrial settings. It employs precision‑shaped ceramic grain to improve cutting efficiency and longevity, and is intended for high-demand tasks such as weld removal, bevelling preparation and general metal fabrication. The wheel is constructed for use with angle grinders and similar portable bonded tools.
Features & Benefits
• Precision‑shaped ceramic grain gives Faster metal removal
• Re‑engineered grain composition extends usable wheel life
• Reduced heat generation for cooler cutting performance
• Lower operator vibration for improved handling comfort
• Compatible with common angle‑grinder mounting systems
• Re‑engineered grain composition extends usable wheel life
• Reduced heat generation for cooler cutting performance
• Lower operator vibration for improved handling comfort
• Compatible with common angle‑grinder mounting systems
Applications
• Suitable for weld grinding and weld preparation on steel
• Ideal for bevelling and chamfering metal edges
• Used for Rapid material removal in fabrication lines
• Can be used for heavy‑duty surface preparation on machinery
• Suitable for shipyard and large‑structure metalwork
• Ideal for bevelling and chamfering metal edges
• Used for Rapid material removal in fabrication lines
• Can be used for heavy‑duty surface preparation on machinery
• Suitable for shipyard and large‑structure metalwork
What is the recommended operating context for the wheel?
Use it on portable grinders for heavy grinding and cutting of ferrous metal components where high removal rates are required.
How does the abrasive composition affect process efficiency?
The triangular, precision‑shaped ceramic grain slices metal rather than ploughing, which reduces cutting time and conserves abrasive mass during extended use.
Are there packaging or storage considerations to extend life?
Keeping wheels in resealable, moisture‑resistant packaging helps preserve abrasive performance and can substantially prolong usable life.
How does this wheel impact noise and vibration exposure?
Tests show reduced hand to ARM vibration and lower noise levels compared with conventional ceramic‑bonded wheels, improving operator exposure during repetitive tasks.
