3M 775L Ceramic Sanding Disc, 127mm, 320+ Grade, 50 in pack
- RS Stock No.:
- 627-789
- Mfr. Part No.:
- 7100145363
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
$609.28
(exc. GST)
$700.67
(inc. GST)
- RS Stock No.:
- 627-789
- Mfr. Part No.:
- 7100145363
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Disc Type | Sanding Disc | |
| Abrasive Material | Ceramic | |
| Number in Pack | 50 | |
| Grade | 320+ | |
| Series | 775L | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Disc Type Sanding Disc | ||
Abrasive Material Ceramic | ||
Number in Pack 50 | ||
Grade 320+ | ||
Series 775L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Film Disc is specially designed for optimal dust removal. Featuring an innovative, multi-hole pattern that extracts dust better than 5 or 6-hole products, this product delivers dramatically increasing disc life - without the need to align the disc pad holes.
Integrates seamlessly with central vacuum systems for professional dust extraction
Optimised for use with discs containing precision-shaped grain for fast, consistent results
Lightweight design enhances user manoeuvrability and reduces fatigue during prolonged use
Robust construction ensures longevity and reliability under demanding conditions
Sands at high RPM for efficient material removal while maintaining control
Ergonomically designed handles provide a comfortable grip for better management
Includes a range of compatible accessories to tailor the system to specific project needs
Optimised for use with discs containing precision-shaped grain for fast, consistent results
Lightweight design enhances user manoeuvrability and reduces fatigue during prolonged use
Robust construction ensures longevity and reliability under demanding conditions
Sands at high RPM for efficient material removal while maintaining control
Ergonomically designed handles provide a comfortable grip for better management
Includes a range of compatible accessories to tailor the system to specific project needs

