- RS Stock No.:
- 234-7765
- Mfr. Part No.:
- 7100041423
- Brand:
- 3M
View all Abrasive Discs
On back order for despatch 17/01/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$27.545
(exc. GST)
$31.677
(inc. GST)
units | Per unit | Per Pack* |
4 + | $27.545 | $110.18 |
*price indicative |
- RS Stock No.:
- 234-7765
- Mfr. Part No.:
- 7100041423
- Brand:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Abrasive Disc, 75mm Diameter, Flap Disc Type - Trizact Series - 7100041423
Smooth things over with this abrasive disc from 3M. Setting it up is simple thanks to its hook-and-loop backing that lets you attach it to an orbital sander and get straight to polishing. With a grit size of just 12.6 ± 1μm, it brushes off pesky dust nibs to leave your surface sleek and glitch-free. You can use it wet on paintwork to achieve a reliably even texture.
Features & Benefits
Silicon carbide abrasive material is hard and durable, giving your discs with a longer service life
Extra fine P1500 grit for a smoother finish
Supplied in packs of four discs to ensure you'll be well-stocked
Extra fine P1500 grit for a smoother finish
Supplied in packs of four discs to ensure you'll be well-stocked
Applications
Automotive industry
Denibbing
Clear coating
Denibbing
Clear coating
What surface types is this unit designed for?
As it's a flap disc, you can use it for polishing on wood, metal and painted surfaces.
Specifications
Attribute | Value |
---|---|
Disc Type | Flap Disc |
Disc Diameter | 75mm |
Abrasive Material | Silicon Carbide |
Grit Size | P1500 |
Number in Pack | 100 |
Series | Trizact |
Application | Clear Coat |
Disc Shape | Round |
Model | 7100041423 |