- RS Stock No.:
- 299-5613
- Mfr. Part No.:
- 63642532852
- Brand:
- Norton
Discontinued product
- RS Stock No.:
- 299-5613
- Mfr. Part No.:
- 63642532852
- Brand:
- Norton
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
AVOS - Aluminium Oxide Discs
High Performance aluminium oxide general purpose discs specifically for use with AVOS backing pads
For use on stainless steel, steel, malleable cast iron and bronze
Can be used for weld removal, surface preparation or finishing
For use on stainless steel, steel, malleable cast iron and bronze
Can be used for weld removal, surface preparation or finishing
Warning
These grinding discs must be used with AVOS backing pads. They are not suitable for use with standard backing pads. Maximum operating speed 13000rpm.
AVOS Grinding System
Specifications
Attribute | Value |
---|---|
Disc Diameter | 115mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P40 |
Number in Pack | 25 |
Grade | Fine |
Maximum Safe Speed | 13000rpm |