- RS Stock No.:
- 772-2892
- Mfr. Part No.:
- 2615S510JA
- Brand:
- Dremel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 772-2892
- Mfr. Part No.:
- 2615S510JA
- Brand:
- Dremel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Dremel DSM20 Compact Cutter
Compact saw with excellent line of sight capable of performing precise straight, plunge and flush cuts in materials up to 20mm thick.
Excellent line of sight
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Cuts wood, metal, tile, plastic & masonry.
Worm drive gearing
Adjustable depth guide
Dust extraction port
Kit Contents:
1x Multipurpose Carbide Cutting Wheel (DSM500)
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
3x Metal & Plastic Cutting Wheel (DSM510)
1 x Vacuum Cleaner Attachment
1 x Straight Edge Guide
1 x Cutting Guide
Supplied with
Infomation DVD & storage case.
Dremel
A range of mains powered Dremel mini power tool kits and accessories.
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Abrasive Material | Silicon Carbide |
Number in Pack | 3 |