- RS Stock No.:
- 794-6837
- Mfr. Part No.:
- 66254496423
- Brand:
- Norton
Discontinued product
- RS Stock No.:
- 794-6837
- Mfr. Part No.:
- 66254496423
- Brand:
- Norton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Norton Zirconia Flap Disc Grit
Professional range of norton flap discs that offer an aggressive and consistent cut rate.
Advanced resin bond.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 125mm |
Disc Type | Grinding Disc |
Abrasive Material | Ceramic |
Grit Size | P40 |
Number in Pack | 10 |
Grade | Medium |
Series | Flap Disc |
Model | Vulcan |