Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Sanding Belts, Discs & Wheels
Abrasive Wheels
Facom A.4 Grinding Wheel, 30mm Diameter
RS Stock No.:
235-6251
Mfr. Part No.:
VM.600
Brand:
Facom
View all Abrasive Wheels
Discontinued product
RS Stock No.:
235-6251
Mfr. Part No.:
VM.600
Brand:
Facom
Legislation and Compliance
Product Details
Specifications
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom VM sreies grinding wheels on a mandrel
A.4 model
Diameter 6 mm
Height 32 mm
Maximum speed 17000 rpm
Attribute
Value
Diameter
30mm
Maximum Safe Speed
17000rpm
Wheel Type
Grinding Wheel
Model
A.4