- RS Stock No.:
- 134-9560
- Mfr. Part No.:
- NCP4308ADR2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 134-9560
- Mfr. Part No.:
- NCP4308ADR2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Secondary Side Controllers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Controller Type | Synchronous Rectifier Controller |
Number of Outputs | 1 |
Width | 4mm |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Height | 1.5mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | -4 A, 8 A |
Maximum Output Voltage | 17 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 4 V |
Output Current Range | -105 → -95 μA |
Input Voltage Range | Maximum of 35 V |
Minimum Output Current | -105µA |
Output Voltage Range | -0.3 → 17 V |
Operating Temperature Range | -40 → +125 °C |