- RS Stock No.:
- 123-5440
- Mfr. Part No.:
- LCS702HG
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 123-5440
- Mfr. Part No.:
- LCS702HG
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
HiperLCS Family of LLC AC-DC Converters
The Power Integrations HiperLCS family of integrated AC-DC Converters utilise a resonant half bridge LLC topology to implement a high-efficiency offline converter in a compact SIP package. These devices incorporate a multi-function controller, high-side and low-side gate drivers, plus two power MOSFETs in a half-bridge configuration and are suitable for power supply designs of up to 400W. The high level of integration minimizes the external component count and reduces PCB layout area as well as simplifying power supply design.
High maximum operating frequency of 1 MHz
Nominal steady-state operation up to 500 kHz
Programmable brown-in/out thresholds and hysteresis
Under-voltage and over-voltage protection
Programmable over-current protection
Short-circuit protection
Over-temperature protection
Programmable soft-start time and delay before soft-start
Simple single-clip attachment to heat sink
Nominal steady-state operation up to 500 kHz
Programmable brown-in/out thresholds and hysteresis
Under-voltage and over-voltage protection
Programmable over-current protection
Short-circuit protection
Over-temperature protection
Programmable soft-start time and delay before soft-start
Simple single-clip attachment to heat sink
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 15 V |
Maximum Output Voltage | 530 V |
Mounting Type | Through Hole |
Pin Count | 13 |
Maximum Output Current | 10.3A |
Dimensions | 16.59 x 2.06 x 8.25mm |
Package Type | eSIP-16J |
Input Voltage Range | 11.4 → 15 V |
Minimum Input Voltage | 11.4 V |
Maximum Operating Temperature | +150 °C |
Length | 16.59mm |
Width | 2.06mm |
Height | 8.25mm |
Minimum Operating Temperature | -40 °C |
Output Voltage Range | -1.3 → 530 V |
Operating Temperature Range | -40 → +150 °C |
Minimum Output Voltage | -1.3 V |
Output Current Range | Maximum of 10.3 A |
Typical Operating Supply Voltage | 12 V |