- RS Stock No.:
- 123-5475
- Mfr. Part No.:
- TOP264KG
- Brand:
- Power Integrations
Discontinued product
- RS Stock No.:
- 123-5475
- Mfr. Part No.:
- TOP264KG
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
Energy efficient over entire load range; no-load power <100 mW at 265 VAC
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
Multi-mode PWM control maximizes efficiency at all loads
Accurate programmable current limit
Frequency jittering reduces EMI filter cost
Fully integrated soft-start for minimum start-up stress
725V rated power MOSFET
Auto-restart limits power delivery to <3% during overload faults
Output over-voltage, over-current and short-circuit protection
Accurate thermal shutdown with large hysteresis
Package Options:
eDIP-12 package with low-profile horizontal orientation for ultra-slim designs
eSIP-7C package with vertical orientation for minimum PCB footprint
eSOP-12 low-profile SMT package for ultra-slim designs
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 265 V ac |
Maximum Output Voltage | 5 V dc |
Mounting Type | Surface Mount |
Pin Count | 11 |
Dimensions | 10.16 x 8.89 x 2.34mm |
Maximum Output Current | 7A |
Package Type | eSOP-12 |
Input Voltage Range | 85 → 265 V ac |
Current Limit | 1.39A |
Minimum Input Voltage | 85 V ac |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 8.89mm |
Height | 2.34mm |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +150 °C |
Output Voltage Range | 5 V dc |
Typical Operating Supply Voltage | 230 V ac |
Output Current Range | 7 A |