- RS Stock No.:
- 141-2015
- Mfr. Part No.:
- NCP1075AAP100G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 141-2015
- Mfr. Part No.:
- NCP1075AAP100G
- Brand:
- onsemi
Legislation and Compliance
Product Details
AC-DC Off-Line Regulators, ON Semiconductor
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 400mA |
Dimensions | 10.16 x 7.11 x 4.95mm |
Package Type | DIP |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Typical Operating Supply Voltage | -0.3 → 20 V |
Operating Temperature Range | Maximum of +150 °C |
Output Current Range | 400 mA |