- RS Stock No.:
- 167-7539
- Mfr. Part No.:
- BP5037B15
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7539
- Mfr. Part No.:
- BP5037B15
- Brand:
- ROHM
Legislation and Compliance
Product Details
These are AC/DC converters for obtaining DC output from commercial power supplies without transformer. They realize simple switching power supplies with few external devices, suitable for driving micro-computers, LEDs and triacs.
Use of these devices realizes small and light power supply circuits without transformer
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:12V100mA
Dimensions : 28.2x15.5x10.5mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
High conversion efficiency and low stand-by current consumption due to switching power supplies
Output:12V100mA
Dimensions : 28.2x15.5x10.5mm
Applications:
Coin Processing Machines
Portable Data Terminal
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Machine Vision Camera for Industrial
Digital Multimeter: Bench Type
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 170 V |
Maximum Output Voltage | 16.1 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Dimensions | 28.2 x 9 x 16.8mm |
Maximum Output Current | 170mA |
Package Type | SIP |
Input Voltage Range | 113 → 170 V |
Current Limit | 200mA |
Minimum Input Voltage | 113 V |
Maximum Operating Temperature | +80 °C |
Length | 28.2mm |
Width | 9mm |
Height | 16.8mm |
Minimum Operating Temperature | -25 °C |
Output Voltage Range | 13.9 → 16.1 V |
Minimum Output Current | 0mA |
Operating Temperature Range | -25 → +80 °C |
Output Current Range | 0 → 170 mA |
Minimum Output Voltage | 13.9 V |