- RS Stock No.:
- 178-4324
- Mfr. Part No.:
- NCP1075ABP065G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 178-4324
- Mfr. Part No.:
- NCP1075ABP065G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NCP1075A & NCP1075B products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a two different pin out of the very common PDIP 7 package, it offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a dynamic self supply (DSS, eliminating the need for an auxiliary winding).
Up to 20W output SMPS design capability
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
Provides more robust protection without worrying about the coupling of the aux winding
Improved efficiency at light load / Improved EMI over the entire load
<50mW no Load Power Consumption
Better EMI Signature Over the Entire Operating Range
Enhanced Protection Against too Low or too High Input Voltage
Ability to scale for efficiency or size
Adjust output current protection based on output power demand
Eliminate acoustic noise
Eliminate Aux winding
Provides more robust protection without worrying about the coupling of the aux winding
Improved efficiency at light load / Improved EMI over the entire load
<50mW no Load Power Consumption
Better EMI Signature Over the Entire Operating Range
Enhanced Protection Against too Low or too High Input Voltage
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 10 V |
Mounting Type | Through Hole |
Pin Count | 7 |
Maximum Output Current | 400mA |
Dimensions | 10.16 x 7.11 x 4.95mm |
Package Type | PDIP |
Input Voltage Range | -0.3 → 10 V |
Minimum Input Voltage | -0.3 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Width | 7.11mm |
Height | 4.95mm |
Output Current Range | 400 mA |
Operating Temperature Range | Maximum of +150 °C |