- RS Stock No.:
- 709-6086
- Mfr. Part No.:
- AD637BRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6086
- Mfr. Part No.:
- AD637BRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
RMS to DC Converters, Analog Devices
A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |
Package Type | SOIC W |
Maximum Operating Temperature | +85 °C |
Length | 10.5mm |
Width | 7.6mm |
Height | 2.35mm |
Minimum Operating Temperature | -40 °C |
Output Current Range | 6 mA |
Minimum Output Current | 6mA |
Operating Temperature Range | -40 → +85 °C |