- RS Stock No.:
- 786-8724
- Mfr. Part No.:
- MC33364DR2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 786-8724
- Mfr. Part No.:
- MC33364DR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
AC-DC Off-Line Controllers, MC Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | 16 V |
Maximum Output Voltage | 5.2 V |
Mounting Type | Surface Mount |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Output Current | 5mA |
Package Type | SOIC |
Input Voltage Range | Maximum of 16 V |
Maximum Operating Temperature | +125 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -25 °C |
Minimum Output Voltage | 4.9 V |
Output Current Range | 5 mA |
Output Voltage Range | 4.9 → 5.2 V |
Operating Temperature Range | -25 → +125 °C |