- RS Stock No.:
- 103-3974
- Mfr. Part No.:
- 8IDGL-25G-T
- Brand:
- DKM
Discontinued product
- RS Stock No.:
- 103-3974
- Mfr. Part No.:
- 8IDGL-25G-T
- Brand:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 25 W AC Induction Motor
DKM 3 phase 25 W AC induction motors are are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
DKM 3 Phase Induction Motors
Specifications
Attribute | Value |
---|---|
AC Motor Type | Induction |
Number of Poles | 4 |
Shaft Diameter | 10mm |
Shaft Length | 29mm |
Width | 81mm |
Rotation | Reversible |
Length | 81mm |
Depth | 123mm |
Dimensions | 81 x 81 x 123 mm |
Standards Met | JIS C4003 (IEC 60085) |
Bearing Type | Ball |