- RS Stock No.:
- 103-4031
- Mfr. Part No.:
- 6IDGE-6G
- Brand:
- DKM
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 103-4031
- Mfr. Part No.:
- 6IDGE-6G
- Brand:
- DKM
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- KR
Product Details
DKM 6 W AC Induction Motor
DKM Single phase 6 W AC induction motors are used in various industrial applications such as conveyor systems, heavy machinery, compressors or pumps.
The motors can be used with the DKM 6GBD series gearboxes and allows you to combine the two that best suit your needs.
The motors can be used with the DKM 6GBD series gearboxes and allows you to combine the two that best suit your needs.
DKM Single Phase Induction Motors
Specifications
Attribute | Value |
---|---|
Power Rating | 6 W |
Frequency Rating | 50Hz |
AC Motor Type | Induction |
Supply Voltage | 220 V, 240 V |
Phase | 1 |
Output Speed | 1200 rpm |
Number of Poles | 4 |
Shaft Diameter | 8mm |
Shaft Length | 29mm |
Width | 61mm |
Rotation | Reversible |
Current Rating | 100 mA @ 240 V, 90 mA @ 220 V |
Maximum Output Torque | 0.074 Nm |
Length | 61mm |
Standards Met | JIS C4003 (IEC 60085) |
Depth | 76.5mm |
Bearing Type | Ball |
Dimensions | 61 x 61 x 76.5 mm |