- RS Stock No.:
- 123-8194
- Mfr. Part No.:
- 3GAA131613-BDJ
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 123-8194
- Mfr. Part No.:
- 3GAA131613-BDJ
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2 & 4 Pole IE3 Flange Mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE3 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
ABB M3AA Induction AC Motor
The ABB M3AA induction 7.5kW 3-phase 2-pole and flange mount AC motor has a current rating of 13A. It has a top mount terminal box with metric/Pg type knockouts.
Features and Benefits
• Class F insulation with class B temperature
• Comparable to old EFF regulations
• Corrosion resistant
• High efficiency to meet IE3 regulations
• Keyways and fitted keys
• Low copper aluminium alloy
• Low noise design
• Maximum output torque is 24.7Nm
• Metric frame size
• Net weight is 56kg
• Output speed is 2898rpm
• Comparable to old EFF regulations
• Corrosion resistant
• High efficiency to meet IE3 regulations
• Keyways and fitted keys
• Low copper aluminium alloy
• Low noise design
• Maximum output torque is 24.7Nm
• Metric frame size
• Net weight is 56kg
• Output speed is 2898rpm
Applications
• DOL starting
• Inverter drives
• Pumps, fans and process machinery drives
• Inverter drives
• Pumps, fans and process machinery drives
Certifications
• IC411 rated
• ICLF rated
• IEC 60034-30-1 approved
• IMB5 IM3001 rated
• ICLF rated
• IEC 60034-30-1 approved
• IMB5 IM3001 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 kW |
Efficiency Class | IE3 |
AC Motor Type | Induction |
Phase | 3 |
Output Speed | 2898 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Shaft Diameter | 41mm |
Shaft Length | 80mm |
Width | 537mm |
Length | 261mm |
Current Rating | 13 A |
Maximum Output Torque | 24.7 Nm |
Dimensions | 261 x 537 x 295.5 mm |
Series | M3AA |
Standards Met | IEC 60034-30-1 |
Depth | 295.5mm |
Bearing Type | Ball |