Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
AC Motors
Automation & Control Gear
Electric Motors
AC Motors
Motovario M Reversible AC Motor, 0.55 kW, IE1, 3 Phase, 4 Pole, 230/400 V
RS Stock No.:
205-2853
Mfr. Part No.:
TS71C4 0,55 230/400-50 B14 MV CN
Brand:
Motovario
View all AC Motors
Discontinued product
RS Stock No.:
205-2853
Mfr. Part No.:
TS71C4 0,55 230/400-50 B14 MV CN
Brand:
Motovario
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - TS71C4 0,55 230/400-50 B14 MV CN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Power Rating
0.55 kW
Frequency Rating
50Hz
Efficiency Class
IE1
Supply Voltage
230/400 V
Phase
3
Number of Poles
4
Rotation
Reversible
Series
M