Schneider Electric Lexium AC Motor, 1.76 W, 3 Phase, 5.0-Pole, 480V dc

Subtotal (1 unit)*

$4,714.07

(exc. GST)

$5,421.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,714.07

*price indicative

RS Stock No.:
248-3954
Mfr. Part No.:
BMH1001P02F2A
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

AC Motor

Power Rating

1.76W

Supply Voltage

480V dc

Number of Phases

3

Output Speed

6000rpm

Number of Poles

5.0

Shaft Diameter

19mm

Shaft Length

1.6in

Length

6.7in

Standards/Approvals

RoHS

Maximum Output Torque

3.3Nm

Series

Lexium

COO (Country of Origin):
DE
The Schneider Electric servo motor BMH is three-phase motor and they feature a SinCos Hiperface encoder for automatic transmission of data from the servo motor to the servo drive and are available with or without a holding brake. It offer continuous stall torque range from 3.3 Nm with nominal speed 6000 RPM.

IP degree of protection IP54 standard

Number of motor stacks 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy