- RS Stock No.:
- 409-5535
- Mfr. Part No.:
- 80 667 017
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 409-5535
- Mfr. Part No.:
- 80 667 017
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Unidirectional 9.5 W asynchronous geared motors
Unidirectional asynchronous geared motors with a power output of 9.5 W.
Motors for use in office equipment, advertising devices and medical instruments.
Sintered bearings, lubricated for life.
Connect using these terminals.
Motors for use in office equipment, advertising devices and medical instruments.
Sintered bearings, lubricated for life.
Connect using these terminals.
Specifications
Attribute | Value |
---|---|
Power Rating | 3.5 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 240 V ac |
Output Speed | 1 rpm |
Gearhead Type | Spur |
Shaft Diameter | 8mm |
Shaft Length | 16.4mm |
Width | 65mm |
Rotation | Clockwise |
Maximum Output Torque | 0.5 Ncm |
Length | 65mm |
Dimensions | 65 x 65 x 102.8 mm |
Depth | 102.8mm |