- RS Stock No.:
- 733-2060
- Mfr. Part No.:
- 3GAA071 312-ASE
- Brand:
- ABB
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$857.30
(exc. GST)
$985.90
(inc. GST)
Units | Per unit |
1 + | $857.30 |
- RS Stock No.:
- 733-2060
- Mfr. Part No.:
- 3GAA071 312-ASE
- Brand:
- ABB
Legislation and Compliance
Product Details
2 & 4 Pole IE2 Foot mounted Motors
Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.
High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use
Specifications
Attribute | Value |
---|---|
Power Rating | 0.55 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 415 V ac |
Phase | 3 |
Output Speed | 2790 rpm @ 380 V |
Number of Poles | 2 |
Mounting Type | Foot |
Rotation | Reversible |
Maximum Output Torque | 1.88 Nm |
Length | 240mm |
Depth | 180mm |
Series | 3GAA |