- RS Stock No.:
- 918-0723
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0723
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR8c Series Bi-Directional Synchronous Motors
RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 9.5 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 240 V |
Phase | 1 |
Output Speed | 375 rpm |
Gearhead Type | Spur |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 70 (Dia.)mm |
Rotation | Reversible |
Length | 44.8mm |
Current Rating | 31 → 39 mA |
Maximum Output Torque | 106 mNm |
Series | MTR8c |
Standards Met | RoHS |
Depth | 44.8mm |
Bearing Type | Sintered |
Dimensions | 70 (Dia.) x 44.8 mm |