- RS Stock No.:
- 918-0726
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0726
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR4a Series Bi-Directional Synchronous Motors
RS Pro MT4a series reversible synchronous motors are permanent magnet type with two stator windings for single phase.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 3.1 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 240 V |
Phase | 1 |
Output Speed | 250 rpm |
Number of Poles | 1 |
Gearhead Type | Spur |
Shaft Diameter | 3mm |
Shaft Length | 7mm |
Width | 51.5 (Dia.)mm |
Current Rating | 16.5 → 20.5 mA |
Rotation | Reversible |
Maximum Output Torque | 30 mNm |
Depth | 21.5mm |
Series | MTR4a |
Bearing Type | Sintered |
Dimensions | 51.5 (Dia.) x 21.5 mm |
Standards Met | RoHS |