- RS Stock No.:
- 918-0745
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0745
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MT0 Series Uni-Directional Synchronous Motors
RS Pro MT0 series unidirectional synchronous motors with a cylindrical stator. In combination with the auxiliary poles a rotating field is generated when the coil is energised.
Unidirectional synchronous motors with a speed rating of 375 RPM
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads
Motors for use in office equipment, advertising devices and medical instruments
Sintered bearings, lubricated for life
200 mm 26AWG Leads
Specifications
Attribute | Value |
---|---|
Power Rating | 0.42 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 240 V |
Output Speed | 375 rpm |
Shaft Diameter | 1.5mm |
Shaft Length | 7.5mm |
Width | 42 (Dia.)mm |
Maximum Output Torque | 8 mNm |
Current Rating | 6.75 → 8.25 mA |
Rotation | Clockwise |
Series | MT0 |
Depth | 21mm |
Dimensions | 42 (Dia.) x 21 mm |
Standards Met | RoHS |
Bearing Type | Sintered |