- RS Stock No.:
- 918-0880
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-0880
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro MTR3b Series Bi-Directional Synchronous Motors
RS Pro MTR3b Series reversible synchronous motors are permanent magnet type with two stator windings for single phase AC 50/60 Hz. The sense of rotation of the motors is determined by the resulting circular rotating field. Electrical reversal of the sense of rotation is effected by the single-pole changeover switch. Phase displacement of the excitation current is achieved by connecting the capacitor in series included with one of the stator windings.
Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 W |
Frequency Rating | 50Hz |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 3.33 rpm |
Number of Poles | 1 |
Gearhead Type | Spur |
Shaft Diameter | 2mm |
Shaft Length | 7mm |
Width | 36 (Dia.)mm |
Maximum Output Torque | 0.45 Ncm |
Current Rating | 10 → 15 mA |
Rotation | Reversible |
Bearing Type | Sintered |
Depth | 24mm |
Dimensions | 36 (Dia.) x 24 mm |
Standards Met | RoHS |
Series | MTR3b |