- RS Stock No.:
- 121-6393
- Mfr. Part No.:
- DP810
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 121-6393
- Mfr. Part No.:
- DP810
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3M Scotch-Weld Acrylic Ahesive DP810
Scotch-Welt DP810 from 3M is a low odour acrylic adhesive. The two part adhesive has been designed with excellent shear and peal strength.
Features and Benefits
Less odour than most other acrylic adhesives
Good impact resistance
Minimal surface preparation needed
10 min work life
20 min time to handling strength
1:1 mix ratio
Good impact resistance
Minimal surface preparation needed
10 min work life
20 min time to handling strength
1:1 mix ratio
Typical Applications
Use DP810 on ceramics, most metals, rubbers, plastics and wood.
3M Acrylic Adhesive
The 3M scotch-weld green 50ml acrylic adhesives can quickly bond to most metals, ceramics, rubbers, plastics and wood with minimal surface preparation. These low odour acrylic adhesives are two-part, 1:1 mix ratio, toughened structural products. They have excellent shear and peel strength along with good impact resistance and durability.
Features and Benefits
• Minimal surface preparation needed
• 10 minutes work life
• 20 minutes time to handle strength
• Cure time of 8 to 24 hours
• Shear strength of 3600 psi
• Specific gravity is 1.07
• 10 minutes work life
• 20 minutes time to handle strength
• Cure time of 8 to 24 hours
• Shear strength of 3600 psi
• Specific gravity is 1.07
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Trade Name | Scotch-Weld DP810 |
Adhesive Type | Acrylic Adhesive |
Application | Construction, Consumer Goods, Electronics, Industrial, Metalworking, Military & Government, MRO, Specialty Vehicle, Transportation |
Material Compatibility | Ceramic, Glass, Metal, Plastic, Rubber, Wood |
Colour | Green |
Acrylic Type | Methacrylate |
Package Type | Cartridge |
Package Size | 50 ml |
Cure Time | 8 → 24 h |
Shear Strength | 3600 psi |
Chemical Composition | 2-Hydroxyethyl Methacrylate, 2-Hydroxypropyl Methacrylate, Acrylate Oligomer, Acrylonitrile-Butadiene Polymer, Hema Acid Phosphate, Methyl Methacrylate-Butadiene-Styrene Polymer, Paraffin Wax, Phenoxyethyl Methacrylate |
Specific Gravity | 1.07 |