CRC ADOS F2 Liquid Adhesive, 250 ml
- RS Stock No.:
- 238-7837
- Mfr. Part No.:
- 8008
- Brand:
- CRC
Subtotal (1 unit)*
$32.38
(exc. GST)
$37.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.38 |
*price indicative
- RS Stock No.:
- 238-7837
- Mfr. Part No.:
- 8008
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Adhesive Type | Contact Adhesive | |
| Trade Name | ADOS F2 | |
| Application | Bonding | |
| Material Compatibility | Glass, Metal, Plastic, Rubber, Wood | |
| Colour | Brown | |
| Product Form | Liquid | |
| Package Type | Tube | |
| Package Size | 250 ml | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Adhesive Type Contact Adhesive | ||
Trade Name ADOS F2 | ||
Application Bonding | ||
Material Compatibility Glass, Metal, Plastic, Rubber, Wood | ||
Colour Brown | ||
Product Form Liquid | ||
Package Type Tube | ||
Package Size 250 ml | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC F2 is a high performance general purpose contact adhesive. It is water resistant and flexible product and its high bond strength makes it ideal for a wide range of uses. The CRC F2 is easily applied, highly versatile, durable and bonds instantly to most substrates.
Multipurpose High bond strength
Bonds most materials and substrates
Water resistant, Flexible
Easy to use
No clamping required.
Bonds most materials and substrates
Water resistant, Flexible
Easy to use
No clamping required.
Use a brush or roller. Apply a thin, even layer of adhesive to both surfaces
brushing in short, quick strokes. Between 10-20 minutes, the solvent should have evaporated and the adhesive should be tacky enough to bond the surfaces together. A useful ind
Related links
- CRC ADOS F2 Liquid Adhesive, 500 ml
- CRC ADOS F2 Liquid Adhesive, 75 ml
- RS PRO T71 Red Threadlocking Adhesive 24 h Cure Time
- Loctite Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- CRC Ultra High Strength Spray Adhesive Adhesive
- CRC Black 250 ml Bottle Rust & Corrosion Inhibitor
- CRC Multi-Purpose Spray Adhesive Spray Adhesive, 210 ml
- CRC Multi-Purpose Spray Adhesive Spray Adhesive, 575 ml
