Subtotal (1 unit)*
$36.73
(exc. GST)
$42.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.73 |
*price indicative
- RS Stock No.:
- 238-7842
- Mfr. Part No.:
- 8020
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | ADOS F3 | |
| Adhesive Type | Contact Adhesive | |
| Application | Bonding | |
| Material Compatibility | Glass, Metal, Plastic, Rubber, Wood | |
| Colour | Brown | |
| Product Form | Spray | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name ADOS F3 | ||
Adhesive Type Contact Adhesive | ||
Application Bonding | ||
Material Compatibility Glass, Metal, Plastic, Rubber, Wood | ||
Colour Brown | ||
Product Form Spray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NZ
The CRC F3 Non Drip Contact Adhesive is a thixotropic, high strength contact adhesive. It is formulated to be non-spill and non-drip, giving greater control of application and better coverage. This gel feature makes it ideal for vertical and ceiling applications and for bonding onto porous surfaces, e.g. Gib board. It will not soak in as other liquid adhesives do, giving excellent results on porous surfaces such as the end grain of particle board. It has good resistance to heat, water, acids and alkalis, essential for a wide variety of commercial applications.
Thixotropic
Non-spill, Non-drip
Resilient
Non-spill, Non-drip
Resilient
